This 9-contact right angle surface mount connector features 5 positions and a 2mm pitch. It is designed for lead-free applications and is available in tape and reel packaging. The connector is suitable for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 006200509130000+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for AVX 006200509130000+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.