AVX 006207341920000+ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7mm |
| Length | 30.75mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6207 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for AVX 006207341920000+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.