AVX 006208508110000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 6208, Kyocera |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 4.5mm |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX 006208508110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.