AVX 006216028100808 technical specifications.
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 6216 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX 006216028100808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.