AVX 006216028111808+ technical specifications.
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AVX 006216028111808+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.