AVX 006229640003800+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6229 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for AVX 006229640003800+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.