AVX 006338020000042 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 6338 |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 350VAC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 10u |
| Contact Finish Termination | TIN |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 006338020000042 to view detailed technical specifications.
No datasheet is available for this part.