AVX 008016020000602 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYETHYLENE |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 8 |
| Dielectric Withstanding Voltage | 1800VAC |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 10u |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.132 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 008016020000602 to view detailed technical specifications.
No datasheet is available for this part.