AVX 008016020504602 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC POLYESTER |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Manufacturer Series | 8016 |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (10) OVER NICKEL (100) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 008016020504602 to view detailed technical specifications.
No datasheet is available for this part.