This 26-contact female IDC header is designed for commercial reliability applications. It features a glass-filled polyester insulator and a tin lead contact finish. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It meets the UL 94V-0 flammability standard and has a rated current of 1A.
AVX 008290026001011 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 8290 |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1050VAC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Contact Finish Termination | TIN LEAD |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX 008290026001011 to view detailed technical specifications.
No datasheet is available for this part.