AVX 008370121000800+ technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 121 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8370 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AVX 008370121000800+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.