AVX 009162006401070 technical specifications.
| Contact Plating | Gold |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 16.7mm |
| Mount | Surface Mount, Standard |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MOBO® 9162 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AVX 009162006401070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
