
2-position, 1-row wire-to-board receptacle with IDC termination and press-fit discrete wire capability. Features a 4mm pitch, 10A current rating, and 250V AC voltage rating. Constructed with bronze contacts plated in tin, housed in black UL94 V-0 rated material. Operates across a -40°C to 125°C temperature range, suitable for surface mount applications.
AVX 009176002001006 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8mm |
| Mating Cycles | 3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9176 |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for AVX 009176002001006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.