
2-position, 1-row IDC connector with straight orientation for 18AWG wire. Features bronze contacts with tin plating, a 15A current rating, and a 600V voltage rating. Designed for surface mount applications with a 9mm pitch and a black housing. Operates within a temperature range of -40°C to 125°C and offers a 3-mating cycle durability. This lead-free, RoHS-compliant component has a UL94 V-0 flammability rating.
AVX 009177002022006 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18mm |
| Mating Cycles | 3 |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9177 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for AVX 009177002022006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.