AVX 009258008008062 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Manufacturer Series | 9258 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | PURE TIN |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 009258008008062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.