AVX 04 6214 025 010 800+ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Copper, Tin |
| Gender | Female |
| Lead Pitch | 0.5mm |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6214 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for AVX 04 6214 025 010 800+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.