AVX 04 6246 080 101 883+ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Lead Pitch | 0.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6246 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for AVX 04 6246 080 101 883+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.