
6-position, 1-row horizontal RJ11 connector with a 1.27mm pitch. Features copper alloy contacts with gold plating, a 500mA current rating, and a 5V voltage rating. This surface mount component is supplied on tape and reel, offering lead-free and RoHS compliant construction.
AVX 045036006200862+ technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Current Rating | 500mA |
| Mount | Surface Mount, Standard |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5036, Kyocera |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for AVX 045036006200862+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
