AVX 045036006201862+ technical specifications.
| Contact Material | Copper Alloy, Copper |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Mount | Standard, Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5036 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for AVX 045036006201862+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.