AVX 045036008210862+ technical specifications.
| Contact Material | Copper |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AVX 045036008210862+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.