AVX 045138008010890+ technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 1.6mm |
| Length | 16.5mm |
| Max Current Rating | 500mA |
| Mount | Surface Mount, Standard |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5138, Kyocera |
| Termination | Solder |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for AVX 045138008010890+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.