AVX 045138008100858+ technical specifications.
| Contact Plating | Gold |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AVX 045138008100858+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.