AVX 046244422011800+ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 6244 |
| RoHS | Compliant |
Download the complete datasheet for AVX 046244422011800+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
