33-position, 1mm pitch FFC/FPC connector with a straight, surface mount orientation. Features copper alloy contacts with copper and tin plating, rated for 400mA and 50V AC. Operates within a temperature range of -40°C to 85°C. Supplied in tape and reel packaging, this lead-free and RoHS compliant component is designed for solder termination.
AVX 046274033000800+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Current Rating | 400mA |
| Depth | 3.6mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6274, Kyocera |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for AVX 046274033000800+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.