Shielded connector with a 5mm length, designed for hardware mounting. Features lead-free and RoHS compliant construction for environmental safety. Supplied in tape and reel packaging for efficient automated assembly.
AVX 048069000000800+ technical specifications.
| Lead Free | Lead Free |
| Length | 5mm |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AVX 048069000000800+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.