
Right-angle, surface-mount SIM card connector featuring a push-push mechanism. This modular connector offers 6 contacts in 6 positions with a 1.27mm pitch, designed for 5V operation and a 500mA current rating. Constructed with a copper alloy contact material and gold plating, it ensures reliable connectivity. The component measures 26.5mm in length and 3.85mm in height, supplied on tape and reel for efficient SMT processing. It is lead-free and RoHS compliant.
AVX 055036006223862+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 3.85mm |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Current Rating | 500mA |
| Mount | Surface Mount, Standard |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5036, Kyocera |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for AVX 055036006223862+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.