AVX 067000773001000 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 100 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9176 |
| RoHS | Compliant |
Download the complete datasheet for AVX 067000773001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.