AVX 08-2264-0121-00-000 technical specifications.
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for AVX 08-2264-0121-00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.