AVX 10-8487-048-001-026 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| Manufacturer Series | 8487 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | NOT SPECIFIED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 10-8487-048-001-026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.