General purpose mobile station antenna designed for wireless communication. Operates across a wide temperature range, from -40°C to 85°C. Suitable for various RF and wireless applications.
AVX 1000423 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1000423 to view detailed technical specifications.
No datasheet is available for this part.