General purpose RF/Microwave antenna designed for broad application. Features a single element and single terminal configuration. Operates reliably across a wide temperature range, from -40°C to 85°C.
AVX 1002857 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1002857 to view detailed technical specifications.
No datasheet is available for this part.