AVX 109157015000001 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Manufacturer Series | 9157 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 109157015000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.