AVX 109157015000006 technical specifications.
| Current Rating | 1.5A |
| Gender | Male |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9157 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for AVX 109157015000006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.