AVX 109157015000007 technical specifications.
| Color | Black |
| Contact Type | Center Strip Contact |
| Current Rating | 1.5A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9157 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for AVX 109157015000007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.