AVX 109157019000006 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9157 |
| Termination | Solder |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for AVX 109157019000006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.