
This 12-position free hanging connector features a voltage rating of 50V and a current rating of 500mA. It has a contact material of bronze with a gold plating and a non-gender specific contact type. The connector is designed for through hole mount and has a pitch of 0.5mm. It is packaged in a rail/Tube and is RoHS compliant.
AVX 109257012101006 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Current Rating | 500mA |
| Gender | Male |
| Mount | Free Hanging, Through Hole, Cable |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9257 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for AVX 109257012101006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.