This 16-position free hanging cable connector features a current rating of 1A and a pitch of 1.25mm. It is constructed with gold-plated contacts and is lead free. The connector is available in a packaging quantity of 50 and is compliant with RoHS standards. It is designed for use in general applications and is suitable for use in a variety of environments.
AVX 109257016001003 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Current Rating | 1A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9257 |
| Termination | Solder |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for AVX 109257016001003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
