This is a 100VDC ceramic chip capacitor with a capacitance of 9.1pF and a tolerance of 0.25pF. It has a dielectric of C0G and is rated for a maximum operating temperature of 125°C. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for surface mount applications and is available in a 1206 package case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 9.1pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |