This 2.5mm x 3.3mm ceramic capacitor has a capacitance of 0.001uF and a DC rated voltage of 2000V. It operates within a temperature range of -55C to 125C. The capacitor is a multilayer ceramic type with a 1210 package size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 1210GC102KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 1.8034 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1210GC102KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.