AVX 14 5738 009 302 859+ technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 50A |
| Gender | Receptacle |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Standard, PCB |
| Number of Contacts | 12 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5738 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 5V |
| RoHS | Compliant |
Download the complete datasheet for AVX 14 5738 009 302 859+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.