AVX 145046030630829+ technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.7mm |
| Series | 5046 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AVX 145046030630829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.