AVX 145046060630829+ technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Mated Stacking Heights | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5046, Kyocera |
| Stack Height | 3mm |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for AVX 145046060630829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.