AVX 145046080630829+ technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Gender | Male |
| Height | 3mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.7mm |
| Series | 5046 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for AVX 145046080630829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.