AVX 145047040950856+ technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| Series | 5047 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for AVX 145047040950856+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.