AVX 145338011110862+ technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Lead Pitch | 1.3mm |
| Mating Cycles | 10000 |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 5338 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 5V |
| RoHS | Compliant |
Download the complete datasheet for AVX 145338011110862+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.