AVX 145602050000829+ technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Height | 1.5mm |
| Lead Pitch | 0.4mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | 5602 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AVX 145602050000829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.