
9-contact, single-row horizontal RJ11 connector with a 2.5mm pitch, designed for surface mount (SMD/SMT) reverse mounting. Features copper alloy contacts with gold plating, rated for 500mA and 5V. This lead-free, RoHS-compliant component measures 2.9mm in height and 27.6mm in length, supplied on tape and reel.
AVX 145638109211859+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 27.6mm |
| Max Current Rating | 500mA |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5638, Kyocera |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for AVX 145638109211859+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
