AVX 145805030000829+ technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Height | 1mm |
| Lead Pitch | 0.4mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5805 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for AVX 145805030000829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.