AVX 148375016230808 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Manufacturer Series | 8375 |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 148375016230808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.