AVX 20 9159 004 101 116 technical specifications.
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 125VAC |
| Height | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 20 9159 004 101 116 to view detailed technical specifications.
No datasheet is available for this part.